This 16Mb NOR flash memory features a 21-bit address bus and operates at 5V supply voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The memory is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |