SRAM Chip Async Single 5V 4M-Bit 512K x 8 17ns 32-Pin CSOJ
Microsemi WMS512K8-17DEC technical specifications.
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.