The WS128K32N-20H1C is a 128Kx32 non-volatile SRAM module from Microsemi. It operates on a 5V supply voltage and has a maximum operating temperature of 70°C. The module is packaged in a bulk package and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |