The WS128K32N-20H1M is a 128Kx32 non-volatile memory module from Microsemi. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The module is organized in 128Kx32 configuration and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |