The WS128K32V-20G2UIA is a 128Kx32 non-volatile static RAM module from Microsemi. It operates at a supply voltage of 3.3V and has a temperature range of -40°C to 85°C. The module has a data bus width of 32 bits and is organized as 128Kx32. It is available in bulk packaging and is not radiation hardened. The device is not RoHS compliant.
Microsemi WS128K32V-20G2UIA technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.