System Synchronizer 100-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
Microsemi ZL30116GGG2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |