The ZL30116GGG2V2 is a single PLL oscillator from Microsemi, packaged in a surface mount FBGA package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 622.08MHz. The oscillator is designed for use with LVCMOS input signals and is RoHS compliant.
Microsemi ZL30116GGG2V2 technical specifications.
| Package/Case | FBGA |
| Input | LVCMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.