Clock Generator 0.008MHz to 77.76MHz Input 77.76MHz Output 100-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
Microsemi ZL30121GGG2V2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |