The Microsemi ZL30130GGG is a single PLL clock buffer with a maximum operating frequency of 622.08MHz. It features an LVCMOS input and is packaged in a surface mount FBGA package. The device operates over a temperature range of -40°C to 85°C and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Microsemi ZL30130GGG technical specifications.
| Package/Case | FBGA |
| Input | LVCMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |