Clock Generator 0.00004MHz to 0.064MHz Input 100MHz Output 9 100-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
Microsemi ZL30130GGG2 technical specifications.
| Package/Case | FBGA |
| Input | LVCMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |