SyncE and IEEE 1588, 890Hz, LBGA-64, ROHS
Checking distributor stock and pricing after the page loads.
Microsemi ZL30132GGG2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |