ZL30142 Series 622.08 MHz G.8262/Stratum 3 System Synchronizer - CABGA-64
Checking distributor stock and pricing after the page loads.
Microsemi ZL30142GGG2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |