IC SYNCHRONIZER ETH 64CABGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL30146GGG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |