Microsemi ZL30160GGG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi ZL30160GGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.