
The ZL30240LDG1 is a dual zener diode from Microsemi, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V and minimum supply voltage of 2.375V. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi ZL30240LDG1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Number of Elements | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |