PLL Clock Multiplier Single 12 to 914MHz 48-Pin QFN Tray
Checking distributor stock and pricing after the page loads.
Microsemi ZL30241LDG1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |