The ZL30301GAG is a single circuit device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a BGA package. The device operates at a data rate of 1Gbps and has an operating supply current of 950mA. It is available in a tray packaging format with 60 devices per package.
Microsemi ZL30301GAG technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL30301GAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.