Microsemi ZL30302GAG technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL30302GAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.