Combined Synchronous Ethernet 256-Pin TEBGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL30310GKG2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |