IC TIMING-OVER-PACKET 256TEBGA-2
Checking distributor stock and pricing after the page loads.
Microsemi ZL30316GKG technical specifications.
| Package/Case | BGA |
| Input | Clock |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |