Clock Generators & Support Products Pb Free 1GbE PDH Dual DPLL
Checking distributor stock and pricing after the page loads.
Microsemi ZL30321GGG2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |