IC SYNCE/SONET/SDH 100LFBGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL30343GGG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |