The ZL30347GGG is a single PLL circuit in a surface mount FBGA package. It operates at frequencies up to 622.08MHz and is specified to function within the temperature range of -40°C to 85°C. The device is available in a tray packaging configuration. It does not feature radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi ZL30347GGG technical specifications.
| Package/Case | FBGA |
| Input | Clock |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.