The ZL30406QGG1 is a single-element Zener diode from Microsemi, packaged in a TQFP case. It operates over a temperature range of -40°C to 85°C and is designed to handle a maximum supply voltage of 3.6V. The nominal supply current is 155mA. This device is RoHS compliant and is available in a tray packaging format.
Microsemi ZL30406QGG1 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 155mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.