Microsemi ZL30414QGG1 technical specifications.
| Package/Case | TQFP |
| Input | CMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL30414QGG1 to view detailed technical specifications.
No datasheet is available for this part.