IC PLL SONET/SDH CLK MULT 64CBGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL30415GGF technical specifications.
| Package/Case | LFBGA |
| Input | CMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |