IC PLL SONET/SDH CLK MULT 64CBGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL30416GGG2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |