The ZL38004GGG2 is a dual-UART SPI UART bridge from Microsemi, packaged in a 416-count tray. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and not radiation hardened. It supports SPI and UART interfaces.
Checking distributor stock and pricing after the page loads.
Microsemi ZL38004GGG2 technical specifications.
| Package/Case | FBGA |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |