Microsemi ZL38005QCG1 technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL38005QCG1 to view detailed technical specifications.
No datasheet is available for this part.