OP Amp Quad Current Fdbk ±6V 14-Pin SOIC T/R
Microsemi ZL40122-DCB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.