Clock Fanout Buffer 2-OUT 16-Pin QFN T/R
Checking distributor stock and pricing after the page loads.
Microsemi ZL40212LDF1 technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |