Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi ZL40217LDF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi ZL40217LDF1 technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL40217LDF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.