The ZL49031DCE1 is a single receiver IC from Microsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage, drawing a maximum of 3mA of current. The device is RoHS compliant and available in rail or tube packaging.
Microsemi ZL49031DCE1 technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 3.579 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL49031DCE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.