Switch Fabric 1K x 1K 1.8V/3.3V 256-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Microsemi ZL50017GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 16 |
| Operating Supply Current | 75mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
