The ZL50021GAC is a single-port device from Microsemi, packaged in a BGA case for surface mount. It operates over a temperature range of -40°C to 85°C and draws a maximum supply current of 1.75mA. Available in trays of 90 units, this device is not RoHS compliant.
Microsemi ZL50021GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 32 |
| Operating Supply Current | 1.75mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50021GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.