IC DGTL SWITCH 4K X 2K 220BGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL50030GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 32 |
| Operating Supply Current | 480mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |