The ZL50031QEG1 is a single-channel IC from Microsemi, packaged in a 28mm x 3.45mm HQFP package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2W. The IC requires a minimum supply voltage of 3V and a maximum supply voltage of 3.6V, with an operating supply current of 480mA at 3.3V. It is available in a tray packaging format with 24 units per package and is compliant with RoHS regulations.
Microsemi ZL50031QEG1 technical specifications.
| Package/Case | HQFP |
| Height | 3.45mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 480mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL50031QEG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.