The Microsemi ZL50050GAC is a single circuit surface mount device packaged in a BGA. It operates over a temperature range of -40°C to 85°C and consumes up to 240mA of supply current. The device is available in trays of 126 units and is not RoHS compliant.
Microsemi ZL50050GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 32 |
| Operating Supply Current | 240mA |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50050GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.