The ZL50051GAC is a single-port device from Microsemi, packaged in a BGA case for surface mount applications. It operates within a temperature range of -40°C to 85°C and requires a 1.8V supply voltage. The device consumes 240mA of current. It is available in trays of 90 units and is not RoHS compliant.
Microsemi ZL50051GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 32 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50051GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.