IC DIGITAL SWITCH 12K CH 272BGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL50057GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 48 |
| Operating Supply Current | 240mA |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |