The ZL50058GAC is a single-port IC packaged in a 48-pin BGA, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C. The device consumes a maximum supply current of 240mA. The ZL50058GAC is available in trays of 90 units, but it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi ZL50058GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 48 |
| Operating Supply Current | 240mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |