IC DIGITAL SWITCH 12K CH 256BGA
Checking distributor stock and pricing after the page loads.
Microsemi ZL50058GAG2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 48 |
| Operating Supply Current | 240mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |