Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi ZL50064QCG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 240mA |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL50064QCG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.