The ZL50070GAC is a single Zener diode from Microsemi, packaged in a BGA package and rated for surface mount. It operates over a temperature range of -40°C to 85°C and consumes up to 500mA of operating supply current. The device is available in a 60-piece tray packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi ZL50070GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 96 |
| Operating Supply Current | 500mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |