Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi ZL50074GAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi ZL50074GAC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Ports | 128 |
| Operating Supply Current | 500mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50074GAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.