The ZL50110GAG is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. The device is packaged in a BGA package and is mounted using a surface mount process. It is not RoHS compliant.
Microsemi ZL50110GAG technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50110GAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.