The ZL50112GAG from Microsemi is a single circuit surface mount BGA packaged transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. The device is designed to handle an operating supply current of 950mA. It is available in a 12 per tray packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi ZL50112GAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi ZL50112GAG technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50112GAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.