This single-channel IC operates between 1.65V and 1.95V with a maximum supply current of 950mA. It is packaged in a BGA package and is available in quantities of 24 per tray. The IC is designed to withstand operating temperatures between -40°C and 85°C. It is RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Microsemi ZL50114GAG2 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |