Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi ZL50115GAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi ZL50115GAG technical specifications.
| Package/Case | BGA |
| Data Rate | 64Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL50115GAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.