The ZL50115GAG2 is a single circuit surface mount IC from Microsemi, packaged in a BGA package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 950mA. The device is RoHS compliant and available in a tray packaging with 60 units per package.
Microsemi ZL50115GAG2 technical specifications.
| Package/Case | BGA |
| Data Rate | 64Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 950mA |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL50115GAG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.